C0PPG-2418G | |
---|---|
DigiKey Part Number | C0PPG-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-2418G |
Description | DIP CABLE - CDP24G/AE24G/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.54000 | ¥85.54 |
10 | ¥77.01300 | ¥770.13 |
25 | ¥72.55240 | ¥1,813.81 |
50 | ¥70.69200 | ¥3,534.60 |
100 | ¥68.83100 | ¥6,883.10 |
250 | ¥61.39008 | ¥15,347.52 |
500 | ¥57.66952 | ¥28,834.76 |
1,000 | ¥50.97236 | ¥50,972.36 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/279/CxPPG-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/275/CxPPG-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/275/CxPPG-24 G_tmb.jpg)