C0PPG-2406G | |
---|---|
DigiKey Part Number | C0PPG-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-2406G |
Description | DIP CABLE - CDP24G/AE24G/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.39000 | ¥79.39 |
10 | ¥71.43900 | ¥714.39 |
25 | ¥67.30160 | ¥1,682.54 |
50 | ¥65.57420 | ¥3,278.71 |
100 | ¥63.84860 | ¥6,384.86 |
250 | ¥56.94640 | ¥14,236.60 |
500 | ¥53.49514 | ¥26,747.57 |
1,000 | ¥47.28276 | ¥47,282.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/279/CxPPG-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/275/CxPPG-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/275/CxPPG-24 G_tmb.jpg)