C4PXG-2406M | |
---|---|
DigiKey Part Number | C4PXG-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXG-2406M |
Description | DIP CABLE - CDP24G/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.45300 | ¥434.53 |
25 | ¥41.15920 | ¥1,028.98 |
50 | ¥40.20200 | ¥2,010.10 |
100 | ¥38.28670 | ¥3,828.67 |
250 | ¥33.50104 | ¥8,375.26 |
500 | ¥32.54382 | ¥16,271.91 |
1,000 | ¥27.75791 | ¥27,757.91 |
2,500 | ¥25.84360 | ¥64,609.00 |