C6RRG-2436M | |
---|---|
DigiKey Part Number | C6RRG-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-2436M |
Description | DIP CABLE - CDR24G/AE24M/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥98.18600 | ¥981.86 |
25 | ¥94.40920 | ¥2,360.23 |
50 | ¥90.63300 | ¥4,531.65 |
100 | ¥85.59810 | ¥8,559.81 |
250 | ¥78.04520 | ¥19,511.30 |
500 | ¥73.00996 | ¥36,504.98 |
1,000 | ¥66.96777 | ¥66,967.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/526/C6RRG-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/183/C6RRG-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/183/C6RRG-24%20M_tmb.jpg)