C6RRG-2418M | |
---|---|
DigiKey Part Number | C6RRG-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRG-2418M |
Description | DIP CABLE - CDR24G/AE24M/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.92000 | ¥93.92 |
10 | ¥83.21200 | ¥832.12 |
25 | ¥80.01000 | ¥2,000.25 |
50 | ¥76.80820 | ¥3,840.41 |
100 | ¥72.54090 | ¥7,254.09 |
250 | ¥66.14040 | ¥16,535.10 |
500 | ¥61.87328 | ¥30,936.64 |
1,000 | ¥56.75267 | ¥56,752.67 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/526/C6RRG-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/183/C6RRG-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/183/C6RRG-24%20M_tmb.jpg)