CWR-130-14-0000 | |
---|---|
DigiKey Part Number | CDP14G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-130-14-0000 |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Blue IDC 28-30 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CWR-130-14-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 14 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28-30 AWG, Stranded or Solid | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89800 | ¥188.98 |
25 | ¥18.09720 | ¥452.43 |
50 | ¥17.69480 | ¥884.74 |
100 | ¥16.89020 | ¥1,689.02 |
300 | ¥15.28147 | ¥4,584.44 |
500 | ¥14.07504 | ¥7,037.52 |
1,000 | ¥12.06429 | ¥12,064.29 |
2,500 | ¥11.26000 | ¥28,150.00 |