C6PPG-1406M | |
---|---|
DigiKey Part Number | C6PPG-1406M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-1406M |
Description | DIP CABLE - CDP14G/AE14M/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90600 | ¥399.06 |
25 | ¥37.79320 | ¥944.83 |
50 | ¥36.91480 | ¥1,845.74 |
100 | ¥35.15800 | ¥3,515.80 |
250 | ¥30.76300 | ¥7,690.75 |
500 | ¥29.88410 | ¥14,942.05 |
1,000 | ¥25.48938 | ¥25,489.38 |
2,500 | ¥23.73146 | ¥59,328.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/644/365/C6PPG-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/158/C6PPG-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/628/158/C6PPG-14 M_tmb.jpg)