C8RRG-1406G | |
---|---|
DigiKey Part Number | C8RRG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1406G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥43.19000 | ¥431.90 |
25 | ¥40.90640 | ¥1,022.66 |
50 | ¥39.95400 | ¥1,997.70 |
100 | ¥38.05190 | ¥3,805.19 |
250 | ¥33.29580 | ¥8,323.95 |
500 | ¥32.34432 | ¥16,172.16 |
1,000 | ¥27.58781 | ¥27,587.81 |
2,500 | ¥25.68523 | ¥64,213.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/304/CxRRG-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/306/CxRRG-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/306/CxRRG-14%20G_tmb.jpg)