C8RRG-1436G | |
---|---|
DigiKey Part Number | C8RRG-1436G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-1436G |
Description | DIP CABLE - CDR14G/AE14G/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
10 | ¥49.79900 | ¥497.99 |
25 | ¥47.04360 | ¥1,176.09 |
50 | ¥45.89780 | ¥2,294.89 |
100 | ¥43.60240 | ¥4,360.24 |
250 | ¥39.01256 | ¥9,753.14 |
500 | ¥36.71770 | ¥18,358.85 |
1,000 | ¥32.12800 | ¥32,128.00 |
2,500 | ¥30.52161 | ¥76,304.02 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/304/CxRRG-14%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/306/CxRRG-14%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/306/CxRRG-14%20G_tmb.jpg)