H6PPS-2406G | |
---|---|
DigiKey Part Number | H6PPS-2406G-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-2406G |
Description | DIP CABLE - HDP24S/AE24G/HDP24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.74300 | ¥247.43 |
25 | ¥23.43320 | ¥585.83 |
50 | ¥22.88640 | ¥1,144.32 |
100 | ¥21.79710 | ¥2,179.71 |
250 | ¥19.07232 | ¥4,768.08 |
500 | ¥18.52738 | ¥9,263.69 |
1,000 | ¥15.80281 | ¥15,802.81 |
2,500 | ¥14.71295 | ¥36,782.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/826/867/HxPPS-24%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/152/HxPPS-24%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/646/152/HxPPS-24%20G_tmb.jpg)