C4PXS-2436G | |
---|---|
DigiKey Part Number | C4PXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2436G |
Description | DIP CABLE - CDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥46.76100 | ¥467.61 |
25 | ¥44.28880 | ¥1,107.22 |
50 | ¥43.25920 | ¥2,162.96 |
100 | ¥41.19940 | ¥4,119.94 |
250 | ¥36.04928 | ¥9,012.32 |
500 | ¥35.01930 | ¥17,509.65 |
1,000 | ¥29.86940 | ¥29,869.40 |
2,500 | ¥27.80942 | ¥69,523.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/314/CxPXS-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/260/CxPXS-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/260/CxPXS-24 G_tmb.jpg)