C4PXS-2436M | |
---|---|
DigiKey Part Number | C4PXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C4PXS-2436M |
Description | DIP CABLE - CDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.91000 | ¥66.91 |
10 | ¥60.50400 | ¥605.04 |
25 | ¥57.15800 | ¥1,428.95 |
50 | ¥55.76220 | ¥2,788.11 |
100 | ¥52.97430 | ¥5,297.43 |
250 | ¥47.39844 | ¥11,849.61 |
500 | ¥44.61032 | ¥22,305.16 |
1,000 | ¥39.03401 | ¥39,034.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/260/CxPXS-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/314/CxPXS-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/342/314/CxPXS-24 M_tmb.jpg)