A3CCB-2436G | |
---|---|
DigiKey Part Number | A3CCB-2436G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCB-2436G |
Description | IDC CABLE- AKC24B/AE24G/AKC24B |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.46000 | ¥85.46 |
10 | ¥70.79100 | ¥707.91 |
25 | ¥65.69560 | ¥1,642.39 |
50 | ¥62.09180 | ¥3,104.59 |
100 | ¥58.69230 | ¥5,869.23 |
250 | ¥54.49440 | ¥13,623.60 |
500 | ¥51.52994 | ¥25,764.97 |
1,000 | ¥48.73617 | ¥48,736.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/334/360/A3CCB-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/342/A3CCB-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/330/342/A3CCB-24 G_tmb.jpg)