LT1963ES8-3.3#PBF | |
---|---|
DigiKey Part Number | LT1963ES8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963ES8-3.3#PBF |
Description | IC REG LINEAR 3.3V 1.5A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1963ES8-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.34000 | ¥55.34 |
10 | ¥50.03000 | ¥500.30 |
25 | ¥47.70200 | ¥1,192.55 |
100 | ¥41.41790 | ¥4,141.79 |
300 | ¥39.55673 | ¥11,867.02 |
500 | ¥36.06642 | ¥18,033.21 |
1,000 | ¥31.41268 | ¥31,412.68 |
2,500 | ¥30.24930 | ¥75,623.25 |