LMR36015AQRNXTQ1 | |
---|---|
DigiKey Part Number | 296-53389-2-ND - Tape & Reel (TR) 296-53389-1-ND - Cut Tape (CT) 296-53389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR36015AQRNXTQ1 |
Description | IC REG BUCK ADJ 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR36015AQRNXTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.68400 | ¥236.84 |
25 | ¥22.39240 | ¥559.81 |
100 | ¥19.40570 | ¥1,940.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.41024 | ¥4,602.56 |
500 | ¥16.51940 | ¥8,259.70 |
1,250 | ¥13.93200 | ¥17,415.00 |
2,500 | ¥13.23541 | ¥33,088.53 |
6,250 | ¥12.73784 | ¥79,611.50 |