SN65HVD74DGKR | |
---|---|
DigiKey Part Number | 296-40523-2-ND - Tape & Reel (TR) 296-40523-1-ND - Cut Tape (CT) 296-40523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD74DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD74DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.42500 | ¥354.25 |
25 | ¥33.48960 | ¥837.24 |
100 | ¥29.02410 | ¥2,902.41 |
250 | ¥27.53536 | ¥6,883.84 |
500 | ¥24.70740 | ¥12,353.70 |
1,000 | ¥20.83755 | ¥20,837.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.79568 | ¥49,489.20 |