STPS15L60CB | |
---|---|
DigiKey Part Number | 497-14794-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS15L60CB |
Description | DIODE ARR SCHOTT 60V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15L60CB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
75 | ¥5.42067 | ¥406.55 |
150 | ¥3.93467 | ¥590.20 |
525 | ¥3.28768 | ¥1,726.03 |
1,050 | ¥2.79806 | ¥2,937.96 |
2,025 | ¥2.49197 | ¥5,046.24 |
5,025 | ¥2.36083 | ¥11,863.17 |
10,050 | ¥2.18596 | ¥21,968.90 |