SN74CB3T3245PW | |
---|---|
DigiKey Part Number | 296-26444-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3T3245PW |
Description | IC BUS SWITCH 8 X 1:1 20TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T3245PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.81300 | ¥188.13 |
70 | ¥17.75171 | ¥1,242.62 |
140 | ¥15.12486 | ¥2,117.48 |
280 | ¥14.20157 | ¥3,976.44 |
560 | ¥12.42636 | ¥6,958.76 |
1,050 | ¥10.29619 | ¥10,811.00 |
2,520 | ¥9.58610 | ¥24,156.97 |
5,040 | ¥9.23106 | ¥46,524.54 |