74VHC32MTCX | |
---|---|
DigiKey Part Number | 74VHC32MTCXTR-ND - Tape & Reel (TR) 74VHC32MTCXCT-ND - Cut Tape (CT) 74VHC32MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC32MTCX |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC32MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.49700 | ¥44.97 |
25 | ¥4.19960 | ¥104.99 |
100 | ¥3.11900 | ¥311.90 |
250 | ¥2.63864 | ¥659.66 |
500 | ¥2.51880 | ¥1,259.40 |
1,000 | ¥1.85913 | ¥1,859.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.73920 | ¥4,348.00 |
5,000 | ¥1.61924 | ¥8,096.20 |
12,500 | ¥1.53528 | ¥19,191.00 |
25,000 | ¥1.49930 | ¥37,482.50 |