SM6T36A | |
---|---|
DigiKey Part Number | 497-6495-2-ND - Tape & Reel (TR) 497-6495-1-ND - Cut Tape (CT) 497-6495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36A |
Description | TVS DIODE 30.8VWM 49.9VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T36A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.88200 | ¥28.82 |
100 | ¥1.72820 | ¥172.82 |
500 | ¥1.60026 | ¥800.13 |
1,000 | ¥1.08821 | ¥1,088.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00183 | ¥2,504.57 |
5,000 | ¥0.96020 | ¥4,801.00 |
12,500 | ¥0.86418 | ¥10,802.25 |
25,000 | ¥0.85138 | ¥21,284.50 |
62,500 | ¥0.80017 | ¥50,010.62 |