SM6T36A-E3/52 | |
---|---|
DigiKey Part Number | SM6T36A-E3/52GITR-ND - Tape & Reel (TR) SM6T36A-E3/52GICT-ND - Cut Tape (CT) SM6T36A-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T36A-E3/52 |
Description | TVS DIODE 30.8VWM 49.9VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SM6T36A-E3/52 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.30000 | ¥33.00 |
100 | ¥1.97940 | ¥197.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.83253 | ¥1,374.40 |
1,500 | ¥1.24609 | ¥1,869.13 |
2,250 | ¥1.14715 | ¥2,581.09 |
5,250 | ¥1.09950 | ¥5,772.38 |
18,750 | ¥0.98956 | ¥18,554.25 |
37,500 | ¥0.97490 | ¥36,558.75 |
75,000 | ¥0.91626 | ¥68,719.50 |