09271326903 | |
---|---|
DigiKey Part Number | 1195-1884-ND |
Manufacturer | |
Manufacturer Product Number | 09271326903 |
Description | CONN DIN HDR 32POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09271326903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 32 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 2Q | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.66000 | ¥55.66 |
20 | ¥50.32200 | ¥1,006.44 |
40 | ¥47.54100 | ¥1,901.64 |
60 | ¥46.38133 | ¥2,782.88 |
100 | ¥44.06200 | ¥4,406.20 |
260 | ¥39.42381 | ¥10,250.19 |
500 | ¥37.10486 | ¥18,552.43 |
1,000 | ¥32.46674 | ¥32,466.74 |
2,500 | ¥30.84342 | ¥77,108.55 |