09281486903 | |
---|---|
DigiKey Part Number | 1195-1887-ND |
Manufacturer | |
Manufacturer Product Number | 09281486903 |
Description | CONN DIN HDR 48POS PNL MNT GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281486903 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2R | |
Level, Class | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
20 | ¥36.71000 | ¥734.20 |
40 | ¥34.76850 | ¥1,390.74 |
60 | ¥33.95983 | ¥2,037.59 |
100 | ¥32.34330 | ¥3,234.33 |
260 | ¥28.30015 | ¥7,358.04 |
500 | ¥27.49168 | ¥13,745.84 |
1,000 | ¥23.44876 | ¥23,448.76 |
2,500 | ¥21.83158 | ¥54,578.95 |