09233486951 | |
---|---|
DigiKey Part Number | 1195-4667-ND |
Manufacturer | |
Manufacturer Product Number | 09233486951 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09233486951 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.95000 | ¥58.95 |
20 | ¥53.26100 | ¥1,065.22 |
40 | ¥50.31575 | ¥2,012.63 |
60 | ¥49.08783 | ¥2,945.27 |
100 | ¥46.63330 | ¥4,663.33 |
260 | ¥41.72477 | ¥10,848.44 |
500 | ¥39.27046 | ¥19,635.23 |
1,000 | ¥34.36164 | ¥34,361.64 |
2,500 | ¥32.64356 | ¥81,608.90 |