09231416957 | |
---|---|
DigiKey Part Number | 1195-4658-ND |
Manufacturer | |
Manufacturer Product Number | 09231416957 |
Description | CONN DIN HDR 48POS PCB RA GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 41 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 2C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Nickel-Phosphor | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.10000 | ¥32.10 |
20 | ¥29.17350 | ¥583.47 |
40 | ¥27.63225 | ¥1,105.29 |
60 | ¥26.98967 | ¥1,619.38 |
100 | ¥25.70490 | ¥2,570.49 |
260 | ¥22.49169 | ¥5,847.84 |
500 | ¥21.84924 | ¥10,924.62 |
1,000 | ¥18.63609 | ¥18,636.09 |
2,500 | ¥17.35080 | ¥43,377.00 |