CT3203-S-5 | |
---|---|
DigiKey Part Number | CT3203-S-5-ND |
Manufacturer | |
Manufacturer Product Number | CT3203-S-5 |
Description | CONN BANANA PLUG SOLDER GREEN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Solder | |
Insulation | Sheathed | |
Features | - | |
Color | Green | |
Wire Gauge | 12 AWG | |
Contact Finish | Nickel | |
Contact Material | Beryllium Copper | |
Body Material | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |