AT04-2P-YEL | |
---|---|
DigiKey Part Number | AT04-2P-YEL-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-YEL |
Description | CONN RCPT HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-YEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.76400 | ¥57.64 |
25 | ¥5.52840 | ¥138.21 |
50 | ¥5.41140 | ¥270.57 |
100 | ¥5.17610 | ¥517.61 |
250 | ¥4.70520 | ¥1,176.30 |
500 | ¥4.23468 | ¥2,117.34 |
1,000 | ¥4.14189 | ¥4,141.89 |