UJ31-CH-3-SMT-TR

DigiKey Part Number
102-4484-2-ND - Tape & Reel (TR)
102-4484-1-ND - Cut Tape (CT)
102-4484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ31-CH-3-SMT-TR
Description
CONN RCPT USB3.1 TYPEC 24POS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ31-CH-3-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
3.0µ" Finish Thickness, Board Guide
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥10.22100¥102.21
25¥9.78600¥244.65
50¥9.56780¥478.39
100¥9.13340¥913.34
250¥8.26368¥2,065.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥8.68327¥7,380.78
1,700¥7.40631¥12,590.73
2,550¥7.15093¥18,234.87
5,950¥6.79338¥40,420.61
8,500¥6.64016¥56,441.36
Manufacturers Standard Package