CBL-UA-UC-20WP | |
---|---|
DigiKey Part Number | 2223-CBL-UA-UC-20WP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UC-20WP |
Description | CBL USB2.0 A PLUG TO C PLG 6.56' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to C Male | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.79700 | ¥627.97 |
25 | ¥59.32400 | ¥1,483.10 |
50 | ¥57.87740 | ¥2,893.87 |
100 | ¥54.98350 | ¥5,498.35 |
300 | ¥49.19590 | ¥14,758.77 |
500 | ¥46.30198 | ¥23,150.99 |
1,000 | ¥40.51424 | ¥40,514.24 |