IKW40N65WR5XKSA1

DigiKey Part Number
IKW40N65WR5XKSA1-ND
Manufacturer
Manufacturer Product Number
IKW40N65WR5XKSA1
Description
IGBT TRENCH 650V 80A TO247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Trench 650 V 80 A 230 W Through Hole PG-TO247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Power - Max
230 W
Switching Energy
770µJ (on), 160µJ (off)
Input Type
Standard
Gate Charge
193 nC
Td (on/off) @ 25°C
42ns/432ns
Test Condition
400V, 20A, 20Ohm, 15V
Reverse Recovery Time (trr)
112 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30¥20.51900¥615.57
90¥17.58633¥1,582.77
300¥16.60953¥4,982.86
750¥15.63256¥11,724.42
1,500¥13.38537¥20,078.06
3,000¥12.60375¥37,811.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.