DMA90U1800LB-TRR | |
---|---|
DigiKey Part Number | 238-DMA90U1800LB-TRRTR-ND - Tape & Reel (TR) 238-DMA90U1800LB-TRRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMA90U1800LB-TRR |
Description | BRIDGE RECT 1P 1.8KV 90A SMPD.B |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Surface Mount ISOPLUS-SMPD™.B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 90 A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.67000 | ¥220.67 |
10 | ¥196.12500 | ¥1,961.25 |
100 | ¥171.53770 | ¥17,153.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥171.53815 | ¥34,307.63 |
400 | ¥160.10208 | ¥64,040.83 |