IKW40N65RH5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW40N65RH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N65RH5XKSA1 |
Description | IGBT TRENCH FS 650V 74A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 74 A 250 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 74 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 40A | |
Power - Max | 250 W | |
Switching Energy | 160µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 18ns/165ns | |
Test Condition | 400V, 20A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
30 | ¥39.63433 | ¥1,189.03 |
120 | ¥33.97350 | ¥4,076.82 |
510 | ¥30.19839 | ¥15,401.18 |
1,020 | ¥25.85742 | ¥26,374.57 |
2,010 | ¥24.34750 | ¥48,938.47 |