IKW50N65SS5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKW50N65SS5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65SS5XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 274 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW50N65SS5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 274 W | |
Switching Energy | 320µJ (on), 550µJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 20ns/140ns | |
Test Condition | 400V, 50A, 9Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.65000 | ¥78.65 |
30 | ¥62.75833 | ¥1,882.75 |
120 | ¥56.15233 | ¥6,738.28 |
510 | ¥49.54618 | ¥25,268.55 |
1,020 | ¥44.59155 | ¥45,483.38 |