IKZA50N65SS5XKSA1 | |
---|---|
DigiKey Part Number | 448-IKZA50N65SS5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA50N65SS5XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 274 W Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 50A | |
Power - Max | 274 W | |
Switching Energy | 230µJ (on), 520µJ (off) | |
Input Type | Standard | |
Gate Charge | 110 nC | |
Td (on/off) @ 25°C | 19ns/140ns | |
Test Condition | 400V, 50A, 9Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.72000 | ¥68.72 |
30 | ¥54.82500 | ¥1,644.75 |
120 | ¥50.80292 | ¥6,096.35 |