IKW50N65WR5XKSA1 | |
---|---|
DigiKey Part Number | IKW50N65WR5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65WR5XKSA1 |
Description | IGBT TRENCH 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 80 A 282 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW50N65WR5XKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 50A | |
Power - Max | 282 W | |
Switching Energy | 840µJ (on), 220µJ (off) | |
Input Type | Standard | |
Gate Charge | 230 nC | |
Td (on/off) @ 25°C | 45ns/417ns | |
Test Condition | 400V, 25A, 16Ohm, 15V | |
Reverse Recovery Time (trr) | 110 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
30 | ¥24.53100 | ¥735.93 |
120 | ¥21.02533 | ¥2,523.04 |
510 | ¥18.68922 | ¥9,531.50 |
1,020 | ¥16.00268 | ¥16,322.73 |
2,010 | ¥15.06822 | ¥30,287.12 |
5,010 | ¥14.45643 | ¥72,426.71 |