AD8367ARUZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD8367ARUZ-RL7TR-ND - Tape & Reel (TR) 505-AD8367ARUZ-RL7CT-ND - Cut Tape (CT) 505-AD8367ARUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8367ARUZ-RL7 |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8367ARUZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 27 µA | |
Current - Supply | 26mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.29000 | ¥108.29 |
10 | ¥99.54400 | ¥995.44 |
25 | ¥95.41440 | ¥2,385.36 |
100 | ¥84.06840 | ¥8,406.84 |
250 | ¥79.94216 | ¥19,985.54 |
500 | ¥74.78476 | ¥37,392.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥68.59563 | ¥68,595.63 |