AD8361ARMZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8361ARMZ-REELTR-ND - Tape & Reel (TR) 505-AD8361ARMZ-REELCT-ND - Cut Tape (CT) 505-AD8361ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8361ARMZ-REEL |
Description | IC RF DETECT 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8361ARMZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz | |
RF Type | Cellular, CDMA, W-CDMA | |
Input Range | 0 ~ 700mV | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥60.14611 | ¥180,438.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.75000 | ¥71.75 |
10 | ¥65.93500 | ¥659.35 |
25 | ¥63.20160 | ¥1,580.04 |
100 | ¥60.14610 | ¥6,014.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥93.79400 | ¥937.94 |
25 | ¥89.90560 | ¥2,247.64 |
100 | ¥79.21520 | ¥7,921.52 |
250 | ¥75.32688 | ¥18,831.72 |
500 | ¥70.46726 | ¥35,233.63 |
1,000 | ¥64.63543 | ¥64,635.43 |