AD8361ARMZ-REEL7 | |
---|---|
DigiKey Part Number | AD8361ARMZ-REEL7TR-ND - Tape & Reel (TR) AD8361ARMZ-REEL7CT-ND - Cut Tape (CT) AD8361ARMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8361ARMZ-REEL7 |
Description | IC RF DETECT 2.5GHZ 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA, W-CDMA 2.5GHz 0 ~ 700mV ±0.25dB 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8361ARMZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz | |
RF Type | Cellular, CDMA, W-CDMA | |
Input Range | 0 ~ 700mV | |
Accuracy | ±0.25dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥93.79400 | ¥937.94 |
25 | ¥89.90560 | ¥2,247.64 |
100 | ¥79.21520 | ¥7,921.52 |
250 | ¥75.32688 | ¥18,831.72 |
500 | ¥70.46726 | ¥35,233.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥62.41980 | ¥62,419.80 |