TC74VHC238FK(EL,K) | |
---|---|
DigiKey Part Number | TC74VHC238FK(ELK)TR-ND - Tape & Reel (TR) TC74VHC238FK(ELK)CT-ND - Cut Tape (CT) TC74VHC238FK(ELK)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC238FK(EL,K) |
Description | IC DECODER 1 X 3:8 16VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-VSSOP |
EDA/CAD Models | TC74VHC238FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.28700 | ¥52.87 |
25 | ¥4.96200 | ¥124.05 |
100 | ¥4.05070 | ¥405.07 |
250 | ¥3.76240 | ¥940.60 |
500 | ¥3.20216 | ¥1,601.08 |
1,000 | ¥2.56171 | ¥2,561.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04220 | ¥5,105.50 |