Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,905 In Stock 258,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
18,790 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.38594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.3V | 250mA, 500mA | Non-Inverting | 600 V | 85ns, 35ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
780 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,500 : ¥4.91047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | - | Non-Inverting | 600 V | 48ns, 24ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8 | |||
13,891 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.96958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | 3-Phase | 3 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
2,742 In Stock | 1 : ¥16.83000 Cut Tape (CT) 2,500 : ¥7.69670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 650 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
19,887 In Stock | 1 : ¥18.11000 Cut Tape (CT) 2,500 : ¥8.01270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,524 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.56173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Single | 2 | N-Channel MOSFET, SiC MOSFET | 4.5V ~ 20V | - | 5.2A, 9.4A | Inverting, Non-Inverting | 400 V | 1ns, 1ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | |||
20,412 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥5.28506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | 3-Phase | 3 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
8,067 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥4.45860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | 3-Phase | 3 | N-Channel MOSFET | 5V ~ 20V | 0.8V, 2V | 750mA, 1.5A | Inverting, Non-Inverting | 105 V | 12ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
4,940 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.74215 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 290mA, 700mA | Non-Inverting | 650 V | 100ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-53 | ||
8,370 In Stock 84,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 3,000 : ¥4.80996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 25ns, 15ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
229 In Stock 57,500 Factory | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥3.57405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.6V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 100ns, 35ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
14,796 In Stock 1,070,000 Factory | 1 : ¥15.81000 Cut Tape (CT) 2,500 : ¥4.59049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.7V, 2.3V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
15,314 In Stock | 1 : ¥16.24000 Cut Tape (CT) 6,000 : ¥7.16718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 3A, 3A | Non-Inverting | 90 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | |||
6,542 In Stock | 1 : ¥16.26000 Cut Tape (CT) 2,500 : ¥7.69670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Synchronous | 1 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 650 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-53 | ||
3,242 In Stock | 1 : ¥23.15000 Cut Tape (CT) 2,500 : ¥17.48695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Full-Bridge | Synchronous | 4 | N-Channel MOSFET | 5.25V ~ 16V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 20ns, 20ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
9,503 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,500 : ¥4.91047 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 290mA, 700mA | CMOS, TTL | 675 V | 100ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
10,740 In Stock | 1 : ¥19.21000 Cut Tape (CT) 6,000 : ¥8.48319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Full-Bridge | Synchronous | 4 | N-Channel MOSFET | - | 0.8V, 2V | - | Non-Inverting | - | - | -40°C ~ 135°C (TA) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN-EP (4x4) | ||
2,482 In Stock | 1 : ¥19.81000 Cut Tape (CT) 2,500 : ¥9.07722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 1.1V, 1.7V | 2.5A, 2.5A | Non-Inverting | 675 V | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | PG-DSO-14 | ||
715 In Stock | 1 : ¥22.08000 Cut Tape (CT) 1,000 : ¥11.66326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 6V, 14V | 2.5A, 2.5A | Non-Inverting | 650 V | 25ns, 17ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
2,424 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,500 : ¥4.70097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.2 V | 200mA, 350mA | Non-Inverting | 600 V | 150ns, 50ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
340,022 Marketplace | Unavailable | - | Bulk | Active | Not Verified | High-Side and Low-Side | Synchronous | 2 | N-Channel MOSFET | 10V ~ 13.5V | 0.8V, 2V | 2A, 3A | Non-Inverting | 12 V | 25ns, 15ns | 0°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
155,000 Marketplace | Unavailable | - | Bulk | Active | Not Verified | High-Side and Low-Side | Synchronous | 2 | N-Channel MOSFET | 4.15V ~ 7.5V | 0.8V, 2.3V | - | Non-Inverting | - | - | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,058 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.52334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | 0°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |