Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,460 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.70475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.225V @ 300mA | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
36,578 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.67912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.44V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
23,279 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.89403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 3.6V | 0.25V @ 500mA | 500mA | - | - | 80dB ~ 70dB (1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | 6-XDFN (1.2x1.2) | ||
16,596 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥1.79279 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
84,051 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥1.79267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 0.44V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
26,914 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥1.79267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
7,402 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥2.76159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.38V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
6,442 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.11107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 150V | 5V | - | 9.5V @ 100mA | 100mA | 55 µA | 400 µA | 83dB ~ 56dB (1kHz ~ 100kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3.3x3.3) | ||
14,022 In Stock 81,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.49542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.255V @ 300mA | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
8,771 In Stock 355,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.75821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.26V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
16,899 In Stock 280,000 Factory | 1 : ¥3.15000 Cut Tape (CT) 5,000 : ¥0.78186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.26V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
7,314 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.74184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
11,490 In Stock 16,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥1.12050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.48V @ 150mA | 150mA | 900 nA | - | 57dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
9,032 In Stock 20,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.86029 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.45V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
7,692 In Stock 24,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥1.13432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | 900 nA | - | 41dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
3,996 In Stock | 1 : ¥3.28000 Cut Tape (CT) 5,000 : ¥0.83080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.315V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
177,647 In Stock 35,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.40378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.29V @ 700mA | 700mA | 18 µA | - | 85dB ~ 63dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
13,060 In Stock 15,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥1.06292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.26V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-XDFN (1x1) | ||
12,650 In Stock 340,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 10,000 : ¥1.04299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.45V @ 700mA | 700mA | 18 µA | - | 83dB ~ 63dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
5,389 In Stock 68,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.15206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.26V @ 150mA | 150mA | 900 nA | - | 47dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
22,328 In Stock 27,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.65673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.225V @ 300mA | 300mA | 95 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
9,745 In Stock 110,000 Factory | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥0.91919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 250mA | 250mA | 20 µA | - | 91dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
2,850 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.74428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.25V @ 250mA | 250mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
13,515 In Stock 50,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.83241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.145V @ 250mA | 250mA | 20 µA | - | 91dB ~ 60dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
1,659 In Stock | 1 : ¥3.74000 Cut Tape (CT) 5,000 : ¥0.77946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.45V @ 450mA | 450mA | 23 µA | - | 91dB ~ 48dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) |