DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
916 In Stock | 1 : ¥64.35000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 6.00mm | 6.0 CFM (0.168m³/min) | 0.090 in H2O (22.4 Pa) | Sealed Sleeve | Tubeaxial | - | 30.0dB | 700 mW | 6600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
14,937 In Stock | 1 : ¥69.45000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 36.0dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.005 lb (2.27 g) | |||
789 In Stock | 1 : ¥75.32000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 1.1 CFM (0.031m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Blower | - | 28.0dB(A) | 1.1 W | 7000 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.019 lb (8.62 g) | |||
1,723 In Stock | 1 : ¥78.72000 Tray | Tray | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.630 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart, Speed Sensor (Tach) | 36.0dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | 0.006 lb (2.72 g) | |||
348 In Stock | 1 : ¥91.98000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
811 In Stock | 1 : ¥93.43000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 61.8mm L x 57.3mm H | 5.60mm | 2.7 CFM (0.076m³/min) | 0.783 in H2O (195.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 42.8dB(A) | 1.9 W | 7400 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
2,331 In Stock | 1 : ¥116.72000 Box | Box | Active | 5VDC | Square - 35mm L x 35mm H | 10.00mm | 2.1 CFM (0.059m³/min) | 0.443 in H2O (110.3 Pa) | Ball | Blower | Locked Rotor Protection | 31.0dB(A) | 1.15 W | 8500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.025 lb (11.34 g) | |||
1,729 In Stock | 1 : ¥168.49000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.20mm | 0.696 CFM (0.019m³/min) | 0.329 in H2O (82.0 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 34.1dB(A) | 500 mW | 9500 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.001 lb (0.45 g) | |||
200 In Stock | 1 : ¥63.59000 Box | Box | Active | 5VDC | Square/Rounded - 40mm L x 40mm H | 7.00mm | 1.9 CFM (0.053m³/min) | 0.710 in H2O (176.9 Pa) | omniCOOL™ Magnetic Sleeve | Blower | - | 29.5dB(A) | 1.05 W | 6500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
732 In Stock | 1 : ¥74.22000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 55mm L x 50mm H | 5.25mm | 1.3 CFM (0.036m³/min) | 0.149 in H2O (37.1 Pa) | Ball | Blower | - | 21.2dB(A) | 700 mW | 3100 RPM | 2 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.038 lb (17.24 g) | |||
128 In Stock | 1 : ¥95.04000 Box | Box | Active | 12VDC | Rectangular/Rounded - 77mm L x 75mm H | 15.50mm | 9.7 CFM (0.272m³/min) | 0.540 in H2O (134.5 Pa) | Ball | Blower | Locked Rotor Protection | 47.0dB(A) | 3.84 W | 4500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
507 In Stock | 1 : ¥147.16000 Bulk | Bulk | Active | 5VDC | Square/Rounded - 63mm L x 63mm H | 4.00mm | 2.2 CFM (0.061m³/min) | 0.505 in H2O (125.8 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 35.4dB(A) | 1.75 W | 5700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.058 lb (26.31 g) | |||
306 In Stock | 1 : ¥119.27000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 74.5mm L x 90mm H | 5.00mm | 4.6 CFM (0.129m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 40.9dB(A) | 2.25 W | 4500 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.091 lb (41.28 g) | |||
3,467 In Stock | 1 : ¥267.79000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 3.00mm | 0.636 CFM (0.018m³/min) | 0.354 in H2O (88.2 Pa) | Vapo-Bearing™ | Blower | Auto Restart | 25.6dB(A) | 360 mW | 9500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
80 In Stock | 1 : ¥123.01000 Tray | Tray | Active | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection | 34.5dB(A) | 800 mW | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) | |||
18 In Stock | 1 : ¥94.79000 Box | Box | Active | 5VDC | Rectangular/Rounded - 67.5mm L x 54mm H | 4.60mm | 2.6 CFM (0.073m³/min) | 0.680 in H2O (169.4 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 33.4dB(A) | 2 W | 5100 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.029 lb (13.15 g) | |||
6 In Stock | 1 : ¥154.55000 Bulk | Bulk | Obsolete | 5VDC | Rectangular/Rounded - 89.1mm L x 83.8mm H | 4.70mm | 3.9 CFM (0.109m³/min) | 0.448 in H2O (111.6 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 38.5dB(A) | 1.5 W | 3400 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.085 lb (38.56 g) | |||
0 In Stock Check Lead Time | 1 : ¥130.32000 Box | Box | Active | 5VDC | Square - 45mm L x 45mm H | 10.30mm | 3.5 CFM (0.098m³/min) | 0.560 in H2O (139.5 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 35.5dB(A) | 1.25 W | 5900 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.04 lb (18.14 g) | |||
19 In Stock | 1 : ¥67.67000 Box | Box | Active | 5VDC | Rectangular/Rounded - 78.36mm L x 73.2mm H | 9.50mm | 8.5 CFM (0.238m³/min) | 0.710 in H2O (176.9 Pa) | Sleeve | Blower | Auto Restart, Speed Sensor (Tach) | 40.3dB(A) | 1.8 W | 3700 RPM | 3 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.104 lb (47.17 g) | |||
0 In Stock Check Lead Time | 1 : ¥81.19000 Box | Box | Active | 5VDC | Rectangular/Rounded - 66.9mm L x 65mm H | 5.60mm | 3.4 CFM (0.095m³/min) | 0.500 in H2O (124.5 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 29.7dB(A) | 2 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.042 lb (19.05 g) | |||
8 In Stock | 1 : ¥57.04000 Box | Box | Active | 5VDC | Rectangular/Rounded - 96.63mm L x 75.66mm H | 9.15mm | 5.7 CFM (0.157m³/min) | 0.630 in H2O (156.9 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 44.4dB(A) | 1.9 W | 4800 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.098 lb (44.45 g) | |||
0 In Stock | 640 : ¥96.55642 Tray | Tray | Not For New Designs | 5VDC | Square - 40mm L x 40mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.564 in H2O (140.5 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 34.5dB(A) | 800 mW | 8500 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.027 lb (12.25 g) |