DB0630405H1A-BT0 | |
---|---|
DigiKey Part Number | 345-DB0630405H1A-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DB0630405H1A-BT0 |
Description | FAN BLOWER 63X4MM 5VDC RECT CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 63mm L x 63mm H Ball 2.2 CFM (0.061m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 63mm L x 63mm H | |
Width | 4.00mm | |
Air Flow | 2.2 CFM (0.061m³/min) | |
Static Pressure | 0.505 in H2O (125.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 35.4dB(A) | |
Power (Watts) | 1.75 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.058 lb (26.31 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 3.5 ~ 5.5VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.16000 | ¥147.16 |
10 | ¥138.96100 | ¥1,389.61 |
25 | ¥130.78600 | ¥3,269.65 |
50 | ¥122.61140 | ¥6,130.57 |
100 | ¥114.43740 | ¥11,443.74 |
250 | ¥106.26316 | ¥26,565.79 |
500 | ¥104.21964 | ¥52,109.82 |