BFB0405HHA-A | |
---|---|
DigiKey Part Number | 603-1113-ND |
Manufacturer | |
Manufacturer Product Number | BFB0405HHA-A |
Description | FAN BLOWER 40X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0405HHA-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.564 in H2O (140.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 34.5dB(A) | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.027 lb (12.25 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.01000 | ¥123.01 |
10 | ¥117.38500 | ¥1,173.85 |
25 | ¥106.20400 | ¥2,655.10 |
50 | ¥97.81840 | ¥4,890.92 |
100 | ¥87.75720 | ¥8,775.72 |
250 | ¥81.04956 | ¥20,262.39 |
500 | ¥75.46002 | ¥37,730.01 |