TIP32C | |
---|---|
DigiKey Part Number | 497-2628-5-ND |
Manufacturer | |
Manufacturer Product Number | TIP32C |
Description | TRANS PNP 100V 3A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP32C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 3A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
50 | ¥4.71900 | ¥235.95 |
100 | ¥3.42510 | ¥342.51 |
500 | ¥2.86210 | ¥1,431.05 |
1,000 | ¥2.43585 | ¥2,435.85 |
2,000 | ¥2.16940 | ¥4,338.80 |
5,000 | ¥2.05523 | ¥10,276.15 |
10,000 | ¥1.90299 | ¥19,029.90 |