MJE243G

DigiKey Part Number
MJE243GOS-ND
Manufacturer
Manufacturer Product Number
MJE243G
Description
TRANS NPN 100V 4A TO126
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 4 A 40MHz 1.5 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 1V
Power - Max
1.5 W
Frequency - Transition
40MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥5.67300¥56.73
100¥3.92920¥392.92
500¥3.28294¥1,641.47
1,000¥2.79404¥2,794.04
2,000¥2.48844¥4,976.88
5,000¥2.35748¥11,787.40
10,000¥2.18284¥21,828.40
Manufacturers Standard Package