Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 7 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
60 | ¥3.88183 | ¥232.91 |
120 | ¥2.81733 | ¥338.08 |
540 | ¥2.35393 | ¥1,271.12 |
1,020 | ¥2.00335 | ¥2,043.42 |
2,040 | ¥1.78423 | ¥3,639.83 |
5,040 | ¥1.69031 | ¥8,519.16 |
10,020 | ¥1.56510 | ¥15,682.30 |
50,040 | ¥1.54960 | ¥77,541.98 |