BD237 | |
---|---|
DigiKey Part Number | 497-7167-5-ND |
Manufacturer | |
Manufacturer Product Number | BD237 |
Description | TRANS NPN 80V 2A SOT32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 25 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 2V | |
Power - Max | 25 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
50 | ¥3.94240 | ¥197.12 |
100 | ¥2.86110 | ¥286.11 |
500 | ¥2.39070 | ¥1,195.35 |
1,000 | ¥2.03464 | ¥2,034.64 |
2,000 | ¥1.81211 | ¥3,624.22 |
5,000 | ¥1.71672 | ¥8,583.60 |
10,000 | ¥1.58956 | ¥15,895.60 |
50,000 | ¥1.57382 | ¥78,691.00 |