Single Diodes

Results: 18
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New DesignsObsolete
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V45 V50 V60 V100 V
Current - Average Rectified (Io)
30mA200mA500mA1A2A3A4A5A12A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA385 mV @ 500 mA450 mV @ 3 A500 mV @ 3 A500 mV @ 5 A550 mV @ 5 A580 mV @ 3 A600 mV @ 12 A630 mV @ 2 A630 mV @ 3 A750 mV @ 1 A760 mV @ 1 A875 mV @ 1 A940 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns30 ns
Current - Reverse Leakage @ Vr
500 nA @ 30 V2 µA @ 50 V5 µA @ 75 V30 µA @ 60 V40 µA @ 100 V50 µA @ 45 V200 µA @ 60 V250 µA @ 20 V300 µA @ 40 V500 µA @ 40 V500 µA @ 60 V500 µA @ 100 V1 mA @ 40 V2 mA @ 40 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz4pF @ 0V, 1MHz180pF @ 5V, 1MHz300pF @ 4V, 1MHz-
Package / Case
8-PowerTDFN, 5 LeadsDO-214AA, SMBDO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123
Supplier Device Package
5-DFN (5x6) (8-SOFL)DO-214AB (SMC)SMASMA-FLSMBSMCSOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
SBR80520LT1G
DIODE SCHOTTKY 20V 500MA SOD123
onsemi
38,760
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AB
SK54L-TP
DIODE SCHOTTKY 40V 5A SMC
Micro Commercial Co
74,258
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥1.01219
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,774
In Stock
4,203,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DO-214AC,SMA_403D−02
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
310,416
In Stock
1 : ¥4.84000
Cut Tape (CT)
5,000 : ¥1.56021
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SC-76, SOD-323
RB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
233,509
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.28847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
MMSZ5237ET1G
SMMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
31,336
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-214AC,SMA_403D−02
SURA8205T3G-VF01
DIODE GEN PURP 50V 2A SMA
onsemi
5,308
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.75249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
2A
940 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AA, SMB
SBRS81100NT3G
DIODE SCHOTTKY 100V 2A SMB
onsemi
9,705
In Stock
1 : ¥3.28000
Cut Tape (CT)
2,500 : ¥1.10931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AC,SMA_403D−02
MURA105T3G
DIODE GEN PURP 50V 2A SMA
onsemi
4,489
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥0.83873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
2A
875 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
2 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AB, SMC
B540CQ-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
8,403
In Stock
834,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.49528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
21,898
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,500 : ¥1.58874
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
580 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
180pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-221AC
NRVBAF360T3G
DIODE SCHOTTKY 60V 4A SMA-FL
onsemi
9,096
In Stock
1 : ¥9.19000
Cut Tape (CT)
5,000 : ¥3.61328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
4A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SMA-FL
-65°C ~ 150°C
DO-214AB Pkg
SBRS8340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
7,155
In Stock
1 : ¥6.73000
Cut Tape (CT)
2,500 : ¥2.56051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
DO-214AC,SMA_403D−02
MBRA1H100T3G
DIODE SCHOTTKY 100V 1A SMA
onsemi
8,769
In Stock
1 : ¥7.39000
Cut Tape (CT)
5,000 : ¥2.65860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
760 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
DO-214AA, SMB
NRVBSS26NT3G
DIODE SCHOTTKY 60V 2A SMB
onsemi
4,132
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.95378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
630 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
5-DFN, 8-SO Flat Lead
NRVTS1245EMFST1G
DIODE SCHOTTKY 45V 12A 5DFN
onsemi
1,454
In Stock
1 : ¥8.78000
Cut Tape (CT)
1,500 : ¥3.86786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Schottky
45 V
12A
600 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 45 V
-
Automotive
AEC-Q101
Surface Mount
8-PowerTDFN, 5 Leads
5-DFN (5x6) (8-SOFL)
-55°C ~ 175°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
421
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
DO-214AB Pkg
MBRS540T3G
DIODE SCHOTTKY 40V 5A SMC
onsemi
0
In Stock
Check Lead Time
1 : ¥4.84000
Cut Tape (CT)
2,500 : ¥1.84330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
500 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 18

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.