DSC-50FM-KIT | |
---|---|
DigiKey Part Number | 5412-DSC-50FM-KIT-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DSC-50FM-KIT |
Description | D-Sub DB50 FEMALE SLDR MTL KIT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 22 AWG | |
Contact Material | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.95000 | ¥237.95 |
10 | ¥208.36500 | ¥2,083.65 |
25 | ¥199.36360 | ¥4,984.09 |
50 | ¥192.93340 | ¥9,646.67 |
100 | ¥186.50140 | ¥18,650.14 |
250 | ¥176.21184 | ¥44,052.96 |